
* Images are for reference only
381LX182M080K032
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 381LX182M080K032
- JLCPCB Part #
- C19429181
- Package
- Plugin,D30xL35mm
- Description
- -40℃~+105℃ 10mm 1800uF 3000hrs@105℃ 30mm 35mm 80V ±20% 插件,D30xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0384
200+
$2.4106
500+
$2.3301
1000+
$2.2899
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products