
* Images are for reference only
S29CD016J1JDGH014
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- S29CD016J1JDGH014
- JLCPCB Part #
- C19418389
- Package
- -
- Description
- -40℃~+145℃ 100,000 cycles 16Mbit 2.5V~2.75V 20 Years 250uA 56MHz - NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.6914
200+
$7.0595
500+
$6.8231
1000+
$6.7073
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →