
* Images are for reference only
HDC1105W-TR
Extended
- Manufacturer
- STANLEY ELECTRIC CO., LTD.
- MFR.Part #
- HDC1105W-TR
- JLCPCB Part #
- C19353044
- Package
- SMD,3.2x1.6mm
- Description
- -40℃~+85℃ 3.3V~3.8V 40° 502nm 505nm 70mcd~140mcd Water Clear SMD,3.2x1.6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6473
200+
$2.2535
500+
$2.1779
1000+
$2.1409