
* Images are for reference only
EMVL350ADA220MF60G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVL350ADA220MF60G
- JLCPCB Part #
- C1951414
- Package
- SMD,D6.3xL5.7mm
- Description
- -40℃~+105℃ 22uF 3000hrs@105℃ 35V 45.36mA@100kHz 5.7mm 6.3mm ±20% SMD,D6.3xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2387
200+
$0.0925
500+
$0.0892
1000+
$0.0876
Related Products