
ABM10W-30.0000MHZ-4-B1U-T3
- Manufacturer
- MFR.Part #
- ABM10W-30.0000MHZ-4-B1U-T3
- JLCPCB Part #
- C1857080
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 30MHz 4pF 60Ω ±10ppm ±10ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Abracon LLC | |
| Package | SMD2520-4P | |
| Load Capacitance | 4pF | |
| Operating Temperature | -20℃~+70℃ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency Stability | ±10ppm | |
| Frequency | 30MHz |

* Images are for reference only
ABM10W-30.0000MHZ-4-B1U-T3
Extended- Manufacturer
- MFR.Part #
- ABM10W-30.0000MHZ-4-B1U-T3
- JLCPCB Part #
- C1857080
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 30MHz 4pF 60Ω ±10ppm ±10ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ABM10W-30.0000MHZ-4-B1U-T3
Extended- Manufacturer
- MFR.Part #
- ABM10W-30.0000MHZ-4-B1U-T3
- JLCPCB Part #
- C1857080
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 30MHz 4pF 60Ω ±10ppm ±10ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ABM10W-30.0000MHZ-4-B1U-T3 Specifications
ABM10W-30.0000MHZ-4-B1U-T3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Abracon LLC | |
| Package | SMD2520-4P | |
| Load Capacitance | 4pF | |
| Operating Temperature | -20℃~+70℃ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency Stability | ±10ppm | |
| Frequency | 30MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ABM10W-30.0000MHZ-4-B1U-T3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ABM10W-30.0000MHZ-4-B1U-T3 Documents
ABM10W-30.0000MHZ-4-B1U-T3 datasheets or manufacturer documentation.
Datasheet: ABM10W-30.0000MHZ-4-B1U-T3 Datasheet (PDF)
ABM10W-30.0000MHZ-4-B1U-T3 Schematic Symbol & PCB Footprint
The ABM10W-30.0000MHZ-4-B1U-T3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.