This website requires JavaScript.
no-image

* Images are for reference only

CMLT2222AG TR PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CMLT2222AG TR PBFREE
JLCPCB Part #
C17652068
Package
SOT-563
Description
-65℃~+150℃@(Tj) 100@150mA,10V 10uA 1V@500mA,50mA 2 NPN 300MHz 350mW 40V 600mA 6V NPN SOT-563 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4312
200+ $0.1720
500+ $0.1663
1000+ $0.1635
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons