CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. CMLT2222AG BK PBFREE
CMLT2222AG BK PBFREE
Extended
* Images are for reference only

CMLT2222AG BK PBFREE

Attributes
Value
Manufacturer
Central Semicon
MFR.Part #
CMLT2222AG BK PBFREE
JLCPCB Part #
C17451491
Package
SOT-563
Description
-65℃~+150℃ 100 10uA 1V 2 NPN 300MHz 350mW 40V 600mA 6V NPN SOT-563 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerCentral Semicon
PackageSOT-563
Operating Temperature-65℃~+150℃
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO40V
Number2 NPN
DC Current Gain100
Current - Collector(Ic)600mA
Vce Saturation(VCE(sat))1V
Emitter-Base Voltage(Vebo)6V
Pd - Power Dissipation350mW
typeNPN
Current - Collector Cutoff10uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. CMLT2222AG BK PBFREE
CMLT2222AG BK PBFREE

* Images are for reference only

CMLT2222AG BK PBFREE

Extended
Manufacturer

Central Semicon

MFR.Part #
CMLT2222AG BK PBFREE
JLCPCB Part #
C17451491
Package
SOT-563
Description
-65℃~+150℃ 100 10uA 1V 2 NPN 300MHz 350mW 40V 600mA 6V NPN SOT-563 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMLT2222AG BK PBFREE

* Images are for reference only

CMLT2222AG BK PBFREE

Extended
Manufacturer

Central Semicon

MFR.Part #
CMLT2222AG BK PBFREE
JLCPCB Part #
C17451491
Package
SOT-563
Description
-65℃~+150℃ 100 10uA 1V 2 NPN 300MHz 350mW 40V 600mA 6V NPN SOT-563 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMLT2222AG BK PBFREE Specifications

CMLT2222AG BK PBFREE technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerCentral Semicon
PackageSOT-563
Operating Temperature-65℃~+150℃
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO40V
Number2 NPN
DC Current Gain100
Current - Collector(Ic)600mA
Vce Saturation(VCE(sat))1V
Emitter-Base Voltage(Vebo)6V
Pd - Power Dissipation350mW
typeNPN
Current - Collector Cutoff10uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMLT2222AG BK PBFREE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMLT2222AG BK PBFREE Schematic Symbol & PCB Footprint

The CMLT2222AG BK PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.