
* Images are for reference only
UMT1N-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- UMT1N-TP
- JLCPCB Part #
- C17642237
- Package
- SOT-363
- Description
- -55℃~+150℃ 100nA 150mA 150mW 2 PNP 50V 6V PNP SOT-363 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1642
10+
$0.1306
30+
$0.1163
100+
$0.0984
500+
$0.0904
1000+
$0.0855
Related Products