
* Images are for reference only
TLE7233EMXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE7233EMXUMA1
- JLCPCB Part #
- C17559066
- Package
- LSSOP-24-EP-150mil
- Description
- -40℃~+150℃ 1Ω 4 4.5V~5.5V 470mA LSSOP-24-EP-150mil Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7301
200+
$1.4895
500+
$1.4396
1000+
$1.4155
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products