
* Images are for reference only
NDT16PFJ-9MET TR
Extended
- Manufacturer
- Insignis Technology Corporation
- MFR.Part #
- NDT16PFJ-9MET TR
- JLCPCB Part #
- C17224475
- Package
- FBGA-96(8x13)
- Description
- 0℃~+95℃ 1.066GHz 1.425V~1.575V 1Gbit SDRAM DDR3 FBGA-96(8x13) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6990
200+
$3.8700
500+
$3.7413
1000+
$3.6770
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

NDL16PFJ-9MET TR
Insignis Technology Corporation
$10.0288

NDT18PFH-9MET TR
Insignis Technology Corporation
$8.4879

NDL16PFJ-9MIT TR
Insignis Technology Corporation
$10.7526

AS4C128M16D3B-12BCN
Alliance Memory
$6.7507

AS4C32M16D3-12BCN
Alliance Memory
$8.7838

NDL56PFJ-8KIT
Insignis Technology Corporation
$8.2337