This website requires JavaScript.
no-image

* Images are for reference only

AS4C128M16MD4-062BAN

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS4C128M16MD4-062BAN
JLCPCB Part #
C17490334
Package
FBGA-200(10x14.5)
Description
-40℃~+105℃ 1.06V~1.17V、1.7V~1.95V 1.6GHz 2Gbit Data mask function、Dynamic on-chip termination、On-chip error correction code、ZQ calibration function、Built-in temperature sensor、Asynchronous reset function、Write leveling function FBGA-200(10x14.5) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 136

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.9117
136+ $8.7431
544+ $8.4505
952+ $8.3074

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons