
DTA114ECA-TP
- Manufacturer
- MFR.Part #
- DTA114ECA-TP
- JLCPCB Part #
- C17448456
- Package
- SOT-23
- Description
- 1 1 PNP Pre-Biased 10kΩ 200mW 30 300mV@10mA,0.5mA 500mV@100uA,5V 50V 50mA SOT-23 Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | SOT-23 | |
| Output Voltage(VO(on)) | 300mV@10mA,0.5mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Number | 1 PNP Pre-Biased | |
| Resistor Ratio | 1 | |
| DC Current Gain | 30 | |
| Current - Collector(Ic) | 50mA | |
| Input Resistor | 10kΩ | |
| Pd - Power Dissipation | 200mW |

* Images are for reference only
DTA114ECA-TP
Extended- Manufacturer
- MFR.Part #
- DTA114ECA-TP
- JLCPCB Part #
- C17448456
- Package
- SOT-23
- Description
- 1 1 PNP Pre-Biased 10kΩ 200mW 30 300mV@10mA,0.5mA 500mV@100uA,5V 50V 50mA SOT-23 Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DTA114ECA-TP
Extended- Manufacturer
- MFR.Part #
- DTA114ECA-TP
- JLCPCB Part #
- C17448456
- Package
- SOT-23
- Description
- 1 1 PNP Pre-Biased 10kΩ 200mW 30 300mV@10mA,0.5mA 500mV@100uA,5V 50V 50mA SOT-23 Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DTA114ECA-TP Specifications
DTA114ECA-TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | SOT-23 | |
| Output Voltage(VO(on)) | 300mV@10mA,0.5mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Number | 1 PNP Pre-Biased | |
| Resistor Ratio | 1 | |
| DC Current Gain | 30 | |
| Current - Collector(Ic) | 50mA | |
| Input Resistor | 10kΩ | |
| Pd - Power Dissipation | 200mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DTA114ECA-TP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DTA114ECA-TP Schematic Symbol & PCB Footprint
The DTA114ECA-TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.