
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/PSRAM | |
| Manufacturer | Infineon Technologies | |
| Package | FBGA-24(6x8) | |
| Operating Temperature | -40℃~+85℃、-40℃~+105℃ | |
| Access Time | 35ns | |
| Memory Size | 64Mbit | |
| Features | Built-in auto-refresh logic、Hardware reset function、Partial array refresh | |
| Standby Current (Iq) | 360uA | |
| Interface | HyperRAM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S27KL0642GABHA020 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/PSRAM | |
| Manufacturer | Infineon Technologies | |
| Package | FBGA-24(6x8) | |
| Operating Temperature | -40℃~+85℃、-40℃~+105℃ | |
| Access Time | 35ns | |
| Memory Size | 64Mbit | |
| Features | Built-in auto-refresh logic、Hardware reset function、Partial array refresh | |
| Standby Current (Iq) | 360uA | |
| Interface | HyperRAM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S27KL0642GABHA020. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The S27KL0642GABHA020 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.