
* Images are for reference only
MMBD4448HT-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- MMBD4448HT-TP
- JLCPCB Part #
- C17267974
- Package
- SOT-523
- Description
- 1.25V@150mA 100nA@70V 250mA 4ns 80V SOT-523 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 460
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0325
10+
$0.0256
30+
$0.0218
100+
$0.0195
500+
$0.0176
1000+
$0.0165
Related Products