
* Images are for reference only
EKYA350ELL332MLN3S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKYA350ELL332MLN3S
- JLCPCB Part #
- C1650791
- Package
- Plugin,D16xL31.5mm
- Description
- -40℃~+105℃ 10000hrs@105℃ 16mm 17mΩ 2.5875A@120Hz 31.5mm 3300uF 35V 7.5mm ±20% 插件,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2595
200+
$0.4874
500+
$0.4713
1000+
$0.4633