
* Images are for reference only
EKXJ201ELL221MK45S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKXJ201ELL221MK45S
- JLCPCB Part #
- C1598991
- Package
- Plugin,D12.5xL45mm
- Description
- -40℃~+105℃ 12.5mm 12000hrs@105℃ 2.4975A@100kHz 200V 220uF 45mm 5mm ±20% 插件,D12.5xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0317
200+
$0.4002
500+
$0.3857
1000+
$0.3793