
* Images are for reference only
MAX1246ACEE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1246ACEE+
- JLCPCB Part #
- C1542726
- Package
- QSOP-16-150mil
- Description
- 0.5LSB 0℃~+70℃ 12 133kHz 2.7V~3.6V 4 SPI QSOP-16-150mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.4928
200+
$8.3183
500+
$8.0252
1000+
$7.8819
Related Products