
DS24B33+
- Manufacturer
- MFR.Part #
- DS24B33+
- JLCPCB Part #
- C1523890
- Package
- TO-92-3
- Description
- -40℃~+85℃ 2.88V~5.25V 200,000 Cycles 2ms 4Kbit 50 Years Noise suppression function Single-bus TO-92-3 EEPROM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TO-92-3 | |
| Data Retention - TDR (Year) | 50 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Write Cycle Endurance | 200,000 cycles | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 2.88V~5.25V | |
| Features | Noise suppression function | |
| Write Cycle Time(Tw) | 2ms | |
| Interface | Single bus |

* Images are for reference only
DS24B33+
Extended- Manufacturer
- MFR.Part #
- DS24B33+
- JLCPCB Part #
- C1523890
- Package
- TO-92-3
- Description
- -40℃~+85℃ 2.88V~5.25V 200,000 Cycles 2ms 4Kbit 50 Years Noise suppression function Single-bus TO-92-3 EEPROM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DS24B33+
Extended- Manufacturer
- MFR.Part #
- DS24B33+
- JLCPCB Part #
- C1523890
- Package
- TO-92-3
- Description
- -40℃~+85℃ 2.88V~5.25V 200,000 Cycles 2ms 4Kbit 50 Years Noise suppression function Single-bus TO-92-3 EEPROM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS24B33+ Specifications
DS24B33+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TO-92-3 | |
| Data Retention - TDR (Year) | 50 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Write Cycle Endurance | 200,000 cycles | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 2.88V~5.25V | |
| Features | Noise suppression function | |
| Write Cycle Time(Tw) | 2ms | |
| Interface | Single bus |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS24B33+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS24B33+ Documents
DS24B33+ datasheets or manufacturer documentation.
Datasheet: DS24B33+ Datasheet (PDF)
DS24B33+ Schematic Symbol & PCB Footprint
The DS24B33+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.