
* Images are for reference only
TLI493DW2BWA0XTMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLI493DW2BWA0XTMA1
- JLCPCB Part #
- C1513468
- Package
- WLCSP-5(0.9x1.1)
- Description
- -40℃~+125℃ 12bit 2.8V~3.5V 3.4mA I2C ±160mT ±160mT WLCSP-5(0.9x1.1) 3D Magnetic Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 15000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9249
10+
$1.6419
30+
$1.4650
100+
$1.2849
500+
$1.2029
1000+
$1.1675
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products