
* Images are for reference only
MAX17290ETCC+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX17290ETCC+
- JLCPCB Part #
- C1356338
- Package
- TQFN-12(3x3)
- Description
- -40℃~+85℃@(TA) 1 1MHz 4.5V~36V 5V Adjustable Boost Boost Yes TQFN-12(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7610
200+
$1.4555
500+
$1.4056
1000+
$1.3798
Related Products

MAX17290ETCF+
Analog Devices Inc./Maxim Integrated
$3.3456

MAX17292ETCC+
Analog Devices Inc./Maxim Integrated
$4.0186

MAX17290ETCD+
Analog Devices Inc./Maxim Integrated
$3.8689

MAX16990ATCF/V+T
Analog Devices Inc./Maxim Integrated
$7.5171

MAX16992ATCD/V+T
Analog Devices Inc./Maxim Integrated
$7.5171

MAX16990ATCC/V+
Analog Devices Inc./Maxim Integrated
$8.0742