
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | LQFP-44(10x10) | |
| Operating Temperature | 0℃~+85℃ | |
| Type | Driver | |
| Voltage - Supply | 3.14V~3.46V | |
| Features | Cable diagnostics |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX3800UHJ+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | LQFP-44(10x10) | |
| Operating Temperature | 0℃~+85℃ | |
| Type | Driver | |
| Voltage - Supply | 3.14V~3.46V | |
| Features | Cable diagnostics |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX3800UHJ+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX3800UHJ+ datasheets or manufacturer documentation.
Datasheet: MAX3800UHJ+ Datasheet (PDF)
The MAX3800UHJ+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.