
* Images are for reference only
MAX643AESA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX643AESA+
- JLCPCB Part #
- C1355547
- Package
- SOIC-8
- Description
- -40℃~+85℃@(TA) 1 1.31V~18V 2V~16.5V 450mA 50kHz Adjustable and Fixed Boost Boost Built-in No SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6627
200+
$2.9660
500+
$2.8615
1000+
$2.8100