
* Images are for reference only
IS62LV256AL-20TLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS62LV256AL-20TLI
- JLCPCB Part #
- C1352060
- Package
- TSOPI-28-8.0mm
- Description
- -40℃~+85℃ 2.97V~3.63V 20ns 20uA 256Kbit 25mA Auto power-down function TSOPI-28-8.0mm SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 234
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$2.4363
10+
$2.3800
30+
$2.3415
100+
$2.3029
Related Products