
CY14V101QS-BK108XQ
- Manufacturer
- MFR.Part #
- CY14V101QS-BK108XQ
- JLCPCB Part #
- C1349561
- Package
- FBGA-24(6x8)
- Description
- -40℃~+105℃ 1Mbit 2.7V~3.6V FBGA-24(6x8) SRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | FBGA-24(6x8) | |
| Operating Temperature | -40℃~+105℃ | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 2.7V~3.6V |

* Images are for reference only
CY14V101QS-BK108XQ
Extended- Manufacturer
- MFR.Part #
- CY14V101QS-BK108XQ
- JLCPCB Part #
- C1349561
- Package
- FBGA-24(6x8)
- Description
- -40℃~+105℃ 1Mbit 2.7V~3.6V FBGA-24(6x8) SRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CY14V101QS-BK108XQ
Extended- Manufacturer
- MFR.Part #
- CY14V101QS-BK108XQ
- JLCPCB Part #
- C1349561
- Package
- FBGA-24(6x8)
- Description
- -40℃~+105℃ 1Mbit 2.7V~3.6V FBGA-24(6x8) SRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY14V101QS-BK108XQ Specifications
CY14V101QS-BK108XQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | FBGA-24(6x8) | |
| Operating Temperature | -40℃~+105℃ | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 2.7V~3.6V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY14V101QS-BK108XQ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY14V101QS-BK108XQ Schematic Symbol & PCB Footprint
The CY14V101QS-BK108XQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.