
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TSOP-54-10.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 25ns | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 2.7V~3.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY14B108N-ZSP25XI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TSOP-54-10.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 25ns | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 2.7V~3.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY14B108N-ZSP25XI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CY14B108N-ZSP25XI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.