* Images are for reference only
60CDQ045
- Manufacturer
- Microchip Tech
- MFR.Part #
- 60CDQ045
- JLCPCB Part #
- C6095798
- Package
- TO-204AA(TO-3)
- Description
- 45V 680mV@30A 30A TO-204AA(TO-3) Schottky Diodes ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
60CDQ045 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 60CDQ045 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
60CDQ045 symbol, PCB footprint from the free EasyEDA PCB design tool.
60CDQ045 datasheets or manufacturer documentation.
Datasheet: 60CDQ045 Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing