* Images are for reference only
2N6990
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N6990
- JLCPCB Part #
- C17399555
- Package
- Flatpack-14
- Description
- 50V 400mW 100@150mA,10V 800mA NPN Flatpack-14 Bipolar (BJT) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2N6990 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2N6990 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
2N6990 symbol, PCB footprint from the free EasyEDA PCB design tool.
2N6990 datasheets or manufacturer documentation.
Datasheet: 2N6990 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing