* Images are for reference only
2N1724A
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N1724A
- JLCPCB Part #
- C6077582
- Package
- TO-61
- Description
- 120V 3W 30@2A,15V 5A NPN TO-61 Bipolar (BJT) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2N1724A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2N1724A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
2N1724A symbol, PCB footprint from the free EasyEDA PCB design tool.
2N1724A datasheets or manufacturer documentation.
Datasheet: 2N1724A Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing