* Images are for reference only
MLS102M150EB0A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS102M150EB0A
- JLCPCB Part #
- C3308636
- Package
- Plugin,P=25.4mm
- Description
- 1000uF 150V 158mΩ@120Hz 10.1A@20kHz ±20% Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS102M150EB0A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS102M150EB0A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS102M150EB0A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS102M150EB0A datasheets or manufacturer documentation.
Datasheet: MLS102M150EB0A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFC108M10G24B-F
Cornell Dubilier Electronics
$1.1895
-
AFK336M10C12B-F
Cornell Dubilier Electronics
$0.4092
-
184473K100RAA-F
Cornell Dubilier Electronics
$0.516
-
CMR03E620JOCR
Cornell Dubilier Electronics
$58.6005
-
CD17ED620JO3F
Cornell Dubilier Electronics
$4.692
-
CMR08F563GOCP
Cornell Dubilier Electronics
$510.3345