* Images are for reference only
MLS152M060EK0D
- Manufacturer
- CDE
- MFR.Part #
- MLS152M060EK0D
- JLCPCB Part #
- C2623551
- Package
- Plugin,P=25.4mm
- Description
- 1500uF 60V 106mΩ@120Hz ±20% 11.5A@20kHz Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS152M060EK0D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS152M060EK0D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS152M060EK0D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS152M060EK0D datasheets or manufacturer documentation.
Datasheet: MLS152M060EK0D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing