* Images are for reference only
HVMLS601M150EA0A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS601M150EA0A
- JLCPCB Part #
- C2623352
- Package
- Plugin
- Description
- 600uF 150V 261mΩ@120Hz ±20% 7.8A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
HVMLS601M150EA0A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS601M150EA0A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS601M150EA0A symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS601M150EA0A datasheets or manufacturer documentation.
Datasheet: HVMLS601M150EA0A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
DME6W1P8K
Cornell Dubilier Electronics
$6.918
-
SLPX392M100E4P3
Cornell Dubilier Electronics
$2.9805
-
DCM373T075CD2B
Cornell Dubilier Electronics
$58.7385
-
DCM602T350DC2B
Cornell Dubilier Electronics
$116.685
-
CDS15FD511FO3
Cornell Dubilier Electronics
$14.256
-
MC08CA070C-F
Cornell Dubilier Electronics
$10.4625