* Images are for reference only
2N7374
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N7374
- JLCPCB Part #
- C6077778
- Package
- TO-257
- Description
- 200V 52.5W 5A NPN TO-257 Bipolar (BJT) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2N7374 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2N7374 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
2N7374 symbol, PCB footprint from the free EasyEDA PCB design tool.
2N7374 datasheets or manufacturer documentation.
Datasheet: 2N7374 Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing