* Images are for reference only
2N5005
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N5005
- JLCPCB Part #
- C5496050
- Package
- TO-59
- Description
- 80V 2W 70@2.5A,5V 5A PNP TO-59 Bipolar (BJT) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2N5005 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2N5005 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
2N5005 symbol, PCB footprint from the free EasyEDA PCB design tool.
2N5005 datasheets or manufacturer documentation.
Datasheet: 2N5005 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing