* Images are for reference only
MLS272M075EB0A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS272M075EB0A
- JLCPCB Part #
- C3308641
- Package
- Plugin,P=25.4mm
- Description
- 2700uF 75V 46mΩ ±20% Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS272M075EB0A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS272M075EB0A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
MLS272M075EB0A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS272M075EB0A datasheets or manufacturer documentation.
Datasheet: MLS272M075EB0A Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
500R392T350DC2B
Cornell Dubilier Electronics
$101.265
301R332U050GT2
Cornell Dubilier Electronics
$50.6895
SK330M035ST
Cornell Dubilier Electronics
$0.1556
MCM01-001CD080D-F
Cornell Dubilier Electronics
$13.5165
CD15FD161FO3
Cornell Dubilier Electronics
$6.591
CMR05F131JODR
Cornell Dubilier Electronics
$41.5005