* Images are for reference only
MLS473M5R0EB0A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS473M5R0EB0A
- JLCPCB Part #
- C3308632
- Package
- Plugin,P=25.4mm
- Description
- 47000uF 5V 30mΩ@120Hz ±20% 32A@20kHz Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS473M5R0EB0A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS473M5R0EB0A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
MLS473M5R0EB0A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS473M5R0EB0A datasheets or manufacturer documentation.
Datasheet: MLS473M5R0EB0A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
AVS227M16X16B-F
Cornell Dubilier Electronics
$0.4182
381LQ681M180H032
Cornell Dubilier Electronics
$2.832
381LQ561M315J052
Cornell Dubilier Electronics
$4.569
DCMC682T400DF5H
Cornell Dubilier Electronics
$111.5595
MLS193M5R0EK1A
Cornell Dubilier Electronics
$206.133
CMR05C110DPDP
Cornell Dubilier Electronics
$38.22