* Images are for reference only
MLS491M200EA0A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS491M200EA0A
- JLCPCB Part #
- C3308686
- Package
- Plugin,P=25.4mm
- Description
- 490uF 200V 285mΩ@120Hz 7.7A@20kHz ±20% Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS491M200EA0A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS491M200EA0A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
MLS491M200EA0A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS491M200EA0A datasheets or manufacturer documentation.
Datasheet: MLS491M200EA0A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
105K400CS6
Cornell Dubilier Electronics
$15.984
LPX331M250A5P3
Cornell Dubilier Electronics
$2.2965
NLW3-150
Cornell Dubilier Electronics
$3.8055
381LX222M025H202
Cornell Dubilier Electronics
$2.19
CGS253U050W4C
Cornell Dubilier Electronics
$47.007
MIN02-002DC350J-F
Cornell Dubilier Electronics
$7.596