* Images are for reference only
125233U6R3AK1B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 125233U6R3AK1B
- JLCPCB Part #
- C2622988
- Package
- Bolt,D35.54xL49.28mm
- Description
- 6.3V 23000uF -10%~+75% 11.3A@120Hz 28mΩ@120Hz Bolt,D35.54xL49.28mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
125233U6R3AK1B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 125233U6R3AK1B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
125233U6R3AK1B symbol, PCB footprint from the free EasyEDA PCB design tool.
125233U6R3AK1B datasheets or manufacturer documentation.
Datasheet: 125233U6R3AK1B Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
FCN2420E124K
Cornell Dubilier Electronics
$1.9605
-
381LR471M250H032
Cornell Dubilier Electronics
$7.35
-
AFK475M63C12T-F
Cornell Dubilier Electronics
$0.3545
-
380LQ331M420J052
Cornell Dubilier Electronics
$3.1575
-
SEK330M035ST
Cornell Dubilier Electronics
$0.2222
-
CMR05C8R0DPDR
Cornell Dubilier Electronics
$45.7995