JLCPCB SMT-Teilebibliothek und Komponentenbeschaffung
Protective Hoses, Solid Tubing, Sleeving
(601)
- Manufacturer
- ABB
- Alpha Wire
- Altech
- BALLUFF
- Daburn Electronics
- Essentra
- Glenair
- HellermannTyton
- MOLEX
- Murrplastik Systems, Inc.
- NTE ELECTRONICS, INC.
- Panduit
- Phoenix Contact
- TE Connectivity
- Techflex, Inc.
- PackageType
- Diameter - Internal
- 0.234英寸 (5.94mm)
- 0.438英寸 (11.13mm)
- ECCN
- EAR99
- HTSUS
- 3917.32.0010
- 3917.32.0050
- 7019.90.5150
- Material flame retardant grade
- UL VW-1
- Outer diameter - outer
- 0.520英寸 (13.20mm)
- RoHS status
- 不适用
- 符合ROHS3
- Type Properties
- 光滑的
- 编织
- Wear resistant protection
- 耐磨,防护线松动
- 耐磨和切割
- colour
- Natural
- White
- Yellow
- environmental protection
- 耐腐蚀
- external diameter
- 0.280英寸 (7.11mm)
- 0.512英寸 (13.00mm)
- internal diameter
- 0.394英寸 (10.00mm)
- length
- 100' (30.48m)
- 49.21' (15.00m)
- material
- 玻璃纤维,丙烯酸涂层
- 玻璃纤维,硅橡胶涂层
- 硅胶
- type
- 套管
- 实心管道
- 绝缘套管
- wall thickness
- 0.023英寸 (0.58mm)
- 0.025英寸 (0.64mm)
- working temperature
- -25°C ~ 155°C
- -60°C ~ 260°C
- -70°C ~ 200°C
Menge
-
Insgesamt 601 Artikel
- 1
- 2
- 3
- 4
- 5
- 6
- 25