JLCPCB SMT-Teilebibliothek und Komponentenbeschaffung
Keylock Switches
(187)
- Manufacturer
- ALPSALPINE
- APEM
- C&K
- Carling Technologies
- E-Switch
- G-Switch
- GANGYUAN
- HOOYA
- Legion
- Omron Electronics
- TE Connectivity
- XKB Connection
- PackageType
- 7.7x10mm
- Plugin
- Actuator Style
- Projected Plunger
- Round Button
- Round plunger
- Actuator/Cap Color
- Black
- Blue
- Orange
- Transparent color
- White
- Circuit
- Double pole single throw
- DPDT
- Four-pole double throw
- SPDT
- SPST
- 六刀双掷
- Contact Current
- 100mA
- 200mA
- 300mA
- 500mA
- 1A
- 7A
- 16A
- Insulation Resistance
- 100MΩ
- 1000MΩ
- Mechanical Life
- 100,000 Times
- 10000次
- 1万次
- 5千次
- Operating Force
- 1.5N
- 2.3N
- 2.5N
- 2N
- 3.3N
- 3.5N
- 3N
- 4N
- 230gf
- 250gf
- 280gf
- 350gf
- 380gf
- 500gf
- 500gf@±200gf
- 550gf
- 800gf
- Operating Temperature
- -10℃~+60℃
- -15℃~+55℃
- -20℃~+70℃
- -20℃~+85℃
- -25℃~+65℃
- -40℃~+70℃
- -40℃~+85℃
- 0℃~+125℃
- Self Lock / No Lock
- LATCHING
- No lock
- Switch Height
- 22.1mm
- 22.3mm
- 22mm
- 24.9mm
- 25.1mm
- 25.2mm
- 25mm
- 32.5mm
- 32.7mm
- 32mm
- 33.2mm
- 38.51mm
- 41.5mm
- 54mm
- Switch Length
- 13mm
- 8.3mm
- 8.8mm
- 9.1mm
- Switch Width
- 10mm
- 15mm
- 5mm
- 6.6mm
- 6.7mm
- 7.3mm
- 7.4mm
- 7.5mm
- 7.7mm
- 7.8mm
- Voltage Rating (AC)
- 125V
- 250V
- Voltage Rating (DC)
- 25V
- 30V
- 50V
Menge
-
Insgesamt 187 Artikel
- 1
- 2
- 3
- 4
- 5
- 6
- 8