JLCPCB SMT-Teilebibliothek und Komponentenbeschaffung
High Effic Rectifier
(41)
- Manufacturer
- (DIOTEC)
- Chongqing Pingwei Tech
- FMS(Formosa Microsemi)
- GW
- HORNBY ELECTRONIC
- LCSC
- MCC(Micro Commercial Components)
- MDD
- ShunYe
- Taiwan Semiconductor
- TOSHIBA
- Yangzhou Yangjie Elec Tech
- YFSEMI
- PackageType
- D0-27
- DO-15
- DO-201AD
- DO-214AA(SMB)
- DO-214AC(SMA)
- DO-27
- DO-41
- ITO-220AB-3
- SMA
- SMA(DO-214AC)
- SMAF(DO-214AD)
- SMB(DO-214AA)
- SMC
- SOD-123FL
- SOD-128
- Sub-SMA
- TO-220
- TO-220-2
- TO-220AB-3
- Average Rectified Current (Io)
- 1A
- 2A
- 3A
- 5A
- 8A
- 10A
- Diode Configuration
- 1对共阴极
- Dual Common Cathode
- Single
- 独立式
- Forward Voltage (Vf@If)
- 900mV 2A
- 1V 2A
- 1V 3A
- 1V 5A
- 1V@2A
- 1V@5A
- 1.1V 8A
- 1.2V 10A
- 1.2V@10A
- 1.4V 8A
- 1.4V@2A
- 1.4V@8A
- 1.7V 2A
- 1.7V@1A
- 1.7V@2A
- 1.7V@3A
- 1.7V@5A
- 1.85V 3A
- 2.2V 8A
- Operating Temperature
- -55℃~+150℃@(Tj)
- Reverse Leakage Current (Ir)
- 2.5uA 100V
- 2.5uA 200V
- 5uA 1kV
- 5uA 200V
- 5uA 600V
- 5uA 800V
- 5uA@1kV
- 5uA@200V
- 5uA@400V
- 5uA@600V
- 10uA 1.2kV
- 10uA 400V
- 10uA 600V
- 10uA@200V
- 10uA@400V
- 10uA@600V
- Reverse Recovery Time (trr)
- 20ns
- 35ns
- 50ns
- 75ns
- Reverse Voltage (Vr)
- 100V
- 200V
- 400V
- 600V
- 800V
- 1kV
- 1.2kV
Menge
-
Insgesamt 41 Artikel
- 1
- 2