JLCPCB SMT-Teilebibliothek und Komponentenbeschaffung
Diacs Trigger Diode
(154)
- Manufacturer
- (DIOTEC)
- Changzhou Starsea Elec
- LangJie
- LGE
- Littelfuse
- MDD(Microdiode Electronics)
- NTE ELECTRONICS, INC.
- Shandong Jingdao Microelectronics
- Shikues
- Slkor(SLKORMICRO Elec.)
- ST(Semtech)
- STMicroelectronics
- WEIDA
- YFSEMI
- YFW
- ZHIDE
- PackageType
- DO-15
- DO-204AC(DO-15)
- DO-214
- DO-214AA
- DO-214AC
- DO-214AC(SMA)
- DO-35
- DO-41
- LL-34
- MiniMELF
- Plugin
- SMA(DO-214AC)
- SMA-W
- SMB
- SMB(DO-214AA)
- SOD-123
- SOD-123F
- SOD-123FL
- SOT-23
- TO-92
- TO-92-2
- Breakover Current (Ibo)
- 10uA
- 50uA
- 100uA
- Operating Temperature
- -40℃~+125℃@(Tj)
- -40℃~+150℃@(Tj)
- Repetitive Peak On-state Current (Itrm)
- 1A
- 2A
- 160A
- Rise Time (tr)
- 1.5us
- 2us
- Vbo (Range Value)
- 28V~36V
- 104V~118V
- 110V~125V
- 130V~146V
- 140V~170V
- 190V~215V
- 240V~280V
- Vbo (Typ)
- 32V
Menge
-
Insgesamt 154 Artikel
- 1
- 2
- 3
- 4
- 5
- 6
- 7