* Images are for reference only
2N6327
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N6327
- JLCPCB Part #
- C3201114
- Package
- TO-3
- Description
- 80V 200W 30A PNP TO-3 Bipolar (BJT) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2N6327 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2N6327 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
2N6327 symbol, PCB footprint from the free EasyEDA PCB design tool.
2N6327 datasheets or manufacturer documentation.
Datasheet: 2N6327 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing