* Images are for reference only
2N5008
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N5008
- JLCPCB Part #
- C6404358
- Package
- TO-61
- Description
- 80V 100W 10A PNP TO-61 Bipolar (BJT) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2N5008 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2N5008 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
2N5008 symbol, PCB footprint from the free EasyEDA PCB design tool.
2N5008 datasheets or manufacturer documentation.
Datasheet: 2N5008 Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing