![](/ssr/img/img-err.694172c.png)
* Images are for reference only
3101106140
- Manufacturer
- --
- MFR.Part #
- 3101106140
- JLCPCB Part #
- C5888328
- Package
- -
- Description
- ±10% 1W - Potentiometers, Variable Resistors ROHS
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
3101106140 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 3101106140 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
3101106140 symbol, PCB footprint from the free EasyEDA PCB design tool.
3101106140 datasheets or manufacturer documentation.
Datasheet: --
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products