* Images are for reference only
CMR08F433FODM
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F433FODM
- JLCPCB Part #
- C6534977
- Package
- -
- Description
- ±1% 500V 0.043uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F433FODM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F433FODM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F433FODM symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F433FODM datasheets or manufacturer documentation.
Datasheet: CMR08F433FODM Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LX182M100A022
Cornell Dubilier Electronics
$10.083
-
AHA477M10F24B-F
Cornell Dubilier Electronics
$0.879
-
32FB4405A-F
Cornell Dubilier Electronics
$10.3725
-
CGS253U075X4C3PL
Cornell Dubilier Electronics
$28.59
-
MC08EA150G-F
Cornell Dubilier Electronics
$7.857
-
CD19FD131JO3
Cornell Dubilier Electronics
$6.2085