* Images are for reference only
CMR08F363FPDR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F363FPDR
- JLCPCB Part #
- C5599254
- Package
- -
- Description
- ±1% 500V 0.036uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F363FPDR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F363FPDR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
CMR08F363FPDR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F363FPDR datasheets or manufacturer documentation.
Datasheet: CMR08F363FPDR Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
170124J400FE
Cornell Dubilier Electronics
$1.698
150474K250HC
Cornell Dubilier Electronics
$1.3965
FCP0805H181J-J1
Cornell Dubilier Electronics
$0.2061
SNU102K254R-F
Cornell Dubilier Electronics
$54.4965
171224K250H-F
Cornell Dubilier Electronics
$1.218
CD15FD471GO3
Cornell Dubilier Electronics
$10.3455