* Images are for reference only
MLS561M250EB1D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS561M250EB1D
- JLCPCB Part #
- C3308671
- Package
- Plugin,P=25.4mm
- Description
- 560uF 250V 240mΩ@120Hz 8.1A@20kHz ±20% Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS561M250EB1D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS561M250EB1D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
MLS561M250EB1D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS561M250EB1D datasheets or manufacturer documentation.
Datasheet: MLS561M250EB1D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
SFP37S4K238B
Cornell Dubilier Electronics
$37.518
381LX471M160A202
Cornell Dubilier Electronics
$3.1515
CG323U025W4C
Cornell Dubilier Electronics
$43.3905
BLC300J901B4E
Cornell Dubilier Electronics
$14.0655
LP471M250E7P3
Cornell Dubilier Electronics
$15.5175
SLPX682M063C9P3
Cornell Dubilier Electronics
$5.991