* Images are for reference only
MLS173M020EB0D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS173M020EB0D
- JLCPCB Part #
- C3308654
- Package
- Plugin,P=25.4mm
- Description
- 17000uF 20V 33mΩ@120Hz ±20% 19.5A@20kHz Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS173M020EB0D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS173M020EB0D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS173M020EB0D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS173M020EB0D datasheets or manufacturer documentation.
Datasheet: MLS173M020EB0D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
FCN2416H154J
Cornell Dubilier Electronics
$1.5255
-
381LQ151M315H012
Cornell Dubilier Electronics
$1.7235
-
382LX683M050B092VS
Cornell Dubilier Electronics
$19.5255
-
SLP820M420A1P3
Cornell Dubilier Electronics
$2.1735
-
SFA44T3K156B-F
Cornell Dubilier Electronics
$6.1305
-
CDV30FF821JO3F
Cornell Dubilier Electronics
$44.8305