* Images are for reference only
MLP331M400EB1D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLP331M400EB1D
- JLCPCB Part #
- C3308638
- Package
- Plugin,P=25.4mm
- Description
- 330uF 400V 530mΩ@120Hz 2.5A@20kHz ±20% Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLP331M400EB1D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLP331M400EB1D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
MLP331M400EB1D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLP331M400EB1D datasheets or manufacturer documentation.
Datasheet: MLP331M400EB1D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products