* Images are for reference only
MLS132M100EB0A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS132M100EB0A
- JLCPCB Part #
- C2623835
- Package
- Plugin
- Description
- 1300uF 100V 143mΩ@120Hz 10.1A@20kHz ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS132M100EB0A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS132M100EB0A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS132M100EB0A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS132M100EB0A datasheets or manufacturer documentation.
Datasheet: MLS132M100EB0A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AVGA227M10X16T-F
Cornell Dubilier Electronics
$0.3047
-
AVGA226M16C12T-F
Cornell Dubilier Electronics
$0.3097
-
MLS103M020EA0A
Cornell Dubilier Electronics
$165.1425
-
SLPX273M010C5P3
Cornell Dubilier Electronics
$1.611
-
CMR04E470GODP
Cornell Dubilier Electronics
$47.4885
-
CDV30FH252GO3
Cornell Dubilier Electronics
$68.9295